



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | - | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | - | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,59000 € | 26,59 € |
| 12 | 22,31500 € | 267,78 € |
| 28 | 21,02036 € | 588,57 € |
| 52 | 20,12250 € | 1.046,37 € |
| 100 | 19,21570 € | 1.921,57 € |
| 252 | 18,00405 € | 4.537,02 € |
| Unit Price without VAT: | 26,59000 € |
|---|---|
| Unit Price with VAT: | 32,17390 € |

