Image for 1300520003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300520003

DigiKey Part Number
1300520003-ND
Manufacturer
Manufacturer Product Number
1300520003
Description
ODVA BULKHEAD PUNCHDOWN RECEPT
Customer Reference
Detailed Description
Modular Connector Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Cable Type
-
Number of Positions/Contacts
-
Features
-
Shielding
-
Ratings
-
Ingress Protection
-
Termination
-
Length
-
Color
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.