
1300350071 | |
|---|---|
DigiKey Part Number | WM21647-ND |
Manufacturer | |
Manufacturer Product Number | 1300350071 |
Description | CONN Y-ADPT 5P-5/5P F-F/M INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic Elastomer (TPE) | |
Housing Color | Gray | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 8A | |
Voltage Rating | 600VAC/DC | |
Operating Temperature | -20°C ~ 80°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,64000 € | 92,64 € |
| 5 | 85,86800 € | 429,34 € |
| 10 | 83,10800 € | 831,08 € |
| 25 | 79,59640 € | 1.989,91 € |
| Unit Price without VAT: | 92,64000 € |
|---|---|
| Unit Price with VAT: | 112,09440 € |

