1300250042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 111,90500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 85,48250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: 180,19000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: 91,85000 €
Datasheet
Image for 1300250042 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300250042

DigiKey Part Number
1300250042-ND
Manufacturer
Manufacturer Product Number
1300250042
Description
CIRC CBL 5POS RCPT TO PLUG 1'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
7/8"
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
7/8"
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
10.00' (3.05m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4120,44000 €481,76 €
Manufacturers Standard Package
Unit Price without VAT:120,44000 €
Unit Price with VAT:145,73240 €