Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300101677

DigiKey Part Number
WM21633-ND
Manufacturer
Manufacturer Product Number
1300101677
Description
CIRC CBL 4POS RCPT TO PLUG 1.64'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
-
Shielding
Unshielded
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 114 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,43000 €69,43 €
1258,26583 €699,19 €
2854,88750 €1.536,85 €
5252,54423 €2.732,30 €
10050,17830 €5.017,83 €
Unit Price without VAT:69,43000 €
Unit Price with VAT:84,01030 €

Other Suppliers on DigiKey

114In Stock
Ships from WEC