



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,40000 € | 20,40 € |
| 10 | 17,33500 € | 173,35 € |
| 40 | 15,71925 € | 628,77 € |
| 80 | 14,96950 € | 1.197,56 € |
| 120 | 14,54758 € | 1.745,71 € |
| 280 | 13,70429 € | 3.837,20 € |
| 520 | 13,11935 € | 6.822,06 € |
| Unit Price without VAT: | 20,40000 € |
|---|---|
| Unit Price with VAT: | 24,68400 € |

