1203410510 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 228,78000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 397,23000 €
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 0
Unit Price: 260,37000 €
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 131.23' (40.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410510

DigiKey Part Number
1203410510-ND
Manufacturer
Manufacturer Product Number
1203410510
Description
CBL ASSY CIRC 8P M-RJ45 131.23'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 131.23' (40.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
131.23' (40.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4580,26250 €2.321,05 €
Manufacturers Standard Package
Unit Price without VAT:580,26250 €
Unit Price with VAT:702,11763 €