Cable Assembly Circular 08 pos Female to FCP 0.33' (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410260

DigiKey Part Number
1203410260-ND
Manufacturer
Manufacturer Product Number
1203410260
Description
CBL ASSY CIRC 8P F TO FCP 0.33'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to FCP 0.33' (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Female to FCP
Length
0.33' (101.6mm)
Cable Type
Flat
Color
-
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4053,97075 €2.158,83 €
Unit Price without VAT:53,97075 €
Unit Price with VAT:65,30461 €