
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Method | Diffuse | |
Sensing Distance | 0.787" (20mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | PNP - Light-ON | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,99000 € | 172,99 € |
| Unit Price without VAT: | 172,99000 € |
|---|---|
| Unit Price with VAT: | 209,31790 € |

