
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Yellow | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Nylon | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,51000 € | 225,51 € |
| 10 | 204,19500 € | 2.041,95 € |
| 25 | 196,27760 € | 4.906,94 € |
| Unit Price without VAT: | 225,51000 € |
|---|---|
| Unit Price with VAT: | 272,86710 € |

