1201140097 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 213,73000 €
Datasheet
Image for 1201140097 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201140097

DigiKey Part Number
1201140097-ND
Manufacturer
Manufacturer Product Number
1201140097
Description
TOP MT 8PT DUALIO PNP 5M-19P+G93
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Actuator Box
Color
Yellow
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3In Stock
Ships from WEC