
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,72000 € | 33,72 € |
| 24 | 26,94000 € | 646,56 € |
| 48 | 25,65500 € | 1.231,44 € |
| 72 | 24,93222 € | 1.795,12 € |
| 120 | 24,05067 € | 2.886,08 € |
| 264 | 22,82311 € | 6.025,30 € |
| Unit Price without VAT: | 33,72000 € |
|---|---|
| Unit Price with VAT: | 40,80120 € |

