
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | - | |
1st Connector Gender | - | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | - | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 12.00' (3.66m) | |
Assembly Configuration | - | |
Cable Type | - | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,31000 € | 48,31 € |
| 10 | 41,06400 € | 410,64 € |
| 25 | 38,49480 € | 962,37 € |
| 50 | 36,65900 € | 1.832,95 € |
| 100 | 34,91140 € | 3.491,14 € |
| 250 | 33,31596 € | 8.328,99 € |
| Unit Price without VAT: | 48,31000 € |
|---|---|
| Unit Price with VAT: | 58,45510 € |

