Fiber Optic Cable 120µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068000066

DigiKey Part Number
900-1068000066-ND
Manufacturer
Manufacturer Product Number
1068000066
Description
CBL FIBER OPTIC 120UM
Customer Reference
Detailed Description
Fiber Optic Cable 120µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
-
Type
-
Length
-
Core Diameter
100µm
Cladding Diameter
120µm
Jacket (Insulation) Material
Polyimide
Jacket (Insulation) Diameter
-
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
-
Bend Radius
21mm
Ratings
-
Features
-
Operating Temperature
-65°C ~ 300°C
Core Material
-
Cladding Material
-
Numerical Aperture
0.22
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,18700 €21,87 €
Unit Price without VAT:2,18700 €
Unit Price with VAT:2,64627 €