
1064152115 | |
|---|---|
DigiKey Part Number | 900-1064152115-ND |
Manufacturer | |
Manufacturer Product Number | 1064152115 |
Description | IPASS+ HD, MINI SAS SERIES, AOC, |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50 Position iPass+ HD Plug to Plug 49.21' (15.00m) Green Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | iPass+ HD | |
Number of Positions | 50 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 49.21' (15.00m) | |
Color | Green | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 260,86950 € | 5.217,39 € |
| Unit Price without VAT: | 260,86950 € |
|---|---|
| Unit Price with VAT: | 315,65210 € |

