



1061152117 | |
|---|---|
DigiKey Part Number | WM16784-ND |
Manufacturer | |
Manufacturer Product Number | 1061152117 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Zirconia | |
Features | Dust Cap, Shielded, Shutter | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,94000 € | 36,94 € |
| 10 | 31,39700 € | 313,97 € |
| 25 | 29,43200 € | 735,80 € |
| 50 | 28,02800 € | 1.401,40 € |
| 100 | 26,69170 € | 2.669,17 € |
| 250 | 25,02276 € | 6.255,69 € |
| Unit Price without VAT: | 36,94000 € |
|---|---|
| Unit Price with VAT: | 44,69740 € |

