
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Dust/Pulling Cap | |
For Use With/Related Products | - | |
Specifications | Tether | |
Material | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,42250 € | 1.884,50 € |
| Unit Price without VAT: | 9,42250 € |
|---|---|
| Unit Price with VAT: | 11,40123 € |

