1060051002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 120,13000 €
Datasheet
Image for 1060051002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060051002

DigiKey Part Number
1060051002-ND
Manufacturer
Manufacturer Product Number
1060051002
Description
LOOPBACK FOR MTP CONNECTORS
Customer Reference
Detailed Description
Connector Loopback For MTP Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Loopback
For Use With/Related Products
MTP Connectors
Specifications
Multimode, 12 Channel
Material
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes