Connector Header Surface Mount 8 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.098" (2.50mm)
Example of Nano-Fit Assembly

1054312108

DigiKey Part Number
WM26089TR-ND - Tape & Reel (TR)
WM26089CT-ND - Cut Tape (CT)
WM26089DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054312108
Description
CONN HEADER SMD 8POS 2.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1054312108 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.382" (9.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
4A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
30.0µin (0.76µm)
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,75897 €1.055,38 €
Cut Tape (CT)
QuantityUnit PriceExt Price
13,49000 €3,49 €
102,67400 €26,74 €
1002,12880 €212,88 €
Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,90700 €29,07 €
1002,31230 €231,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,99300 €