
1054291406 | |
|---|---|
DigiKey Part Number | 900-1054291406TR-ND - Tape & Reel (TR) 900-1054291406CT-ND - Cut Tape (CT) 900-1054291406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054291406 |
Description | NANO-FIT HDR SMT VT DLR 6CKT 30A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054291406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.382" (9.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 115°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,64700 € | 36,47 € |
| 100 | 3,09980 € | 309,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,01507 € | 904,52 € |
| 600 | 2,87123 € | 1.722,74 € |
| 900 | 2,79032 € | 2.511,29 € |
| 1.500 | 2,69161 € | 4.037,41 € |
| 2.100 | 2,62855 € | 5.519,95 € |
| 3.000 | 2,56330 € | 7.689,90 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,19090 € |

