



1051330011 | |
|---|---|
DigiKey Part Number | WM10134TR-ND - Tape & Reel (TR) WM10134CT-ND - Cut Tape (CT) WM10134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1051330011 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1051330011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,87300 € | 8,73 € |
| 25 | 0,81760 € | 20,44 € |
| 50 | 0,77840 € | 38,92 € |
| 100 | 0,74130 € | 74,13 € |
| 250 | 0,69488 € | 173,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67494 € | 337,47 € |
| 1.000 | 0,64270 € | 642,70 € |
| 1.500 | 0,62458 € | 936,87 € |
| 2.500 | 0,60248 € | 1.506,20 € |
| 3.500 | 0,58835 € | 2.059,23 € |
| 5.000 | 0,57373 € | 2.868,65 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |











