Coaxial Cable 5 AWG MLX 600 600.0' (182.88m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000631600

DigiKey Part Number
900-1000631600-ND
Manufacturer
Manufacturer Product Number
1000631600
Description
5 AWG CCA PE FOAM 50 OHM LDPE JA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Coaxial Cable 5 AWG MLX 600 600.0' (182.88m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
MLX 600
Wire Gauge
5 AWG
Conductor Strand
-
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.590" (14.99mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
600.0' (182.88m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Aluminum Coated
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.455" (11.56mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
85.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
14,78000 €4,78 €
104,06000 €40,60 €
253,80600 €95,15 €
503,62420 €181,21 €
1003,45110 €345,11 €
2503,23508 €808,77 €
5003,08072 €1.540,36 €
1.0002,93379 €2.933,79 €
2.5002,75033 €6.875,82 €
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,78380 €