
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | MLX 200 | |
Wire Gauge | 17 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 2000.0' (609.60m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 80.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,89600 € | 22,40 € |
| 50 | 0,85320 € | 42,66 € |
| 100 | 0,81250 € | 81,25 € |
| 250 | 0,76156 € | 190,39 € |
| 500 | 0,72518 € | 362,59 € |
| 1.000 | 0,69055 € | 690,55 € |
| 2.500 | 0,64733 € | 1.618,32 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |

