
1000631195 | |
|---|---|
DigiKey Part Number | 900-1000631195-ND 900-1000631195-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000631195 |
Description | 19 AWG BC PE FOAM 50 OHM LDPE JA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Coaxial Cable 19 AWG MLX 195 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | MLX 195 | |
Wire Gauge | 19 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 2000.0' (609.60m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.100" (2.54mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 80.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,36500 € | 13,65 € |
| 25 | 1,27880 € | 31,97 € |
| 50 | 1,21780 € | 60,89 € |
| 100 | 1,15950 € | 115,95 € |
| 250 | 1,08688 € | 271,72 € |
| 500 | 1,03498 € | 517,49 € |
| 1.000 | 0,98557 € | 985,57 € |
| 2.500 | 0,92390 € | 2.309,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61164 € | 1.223,28 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

