
1000570300 | |
|---|---|
DigiKey Part Number | 1000570300-ND |
Manufacturer | |
Manufacturer Product Number | 1000570300 |
Description | CBL RIBN 12COND 0.025 NATU 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 12 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 12 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 32 AWG | |
Conductor Strand | 7 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | 200°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |

