Flat Ribbon Cable Natural 4 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000570251

DigiKey Part Number
900-1000570251-DS-ND
Manufacturer
Manufacturer Product Number
1000570251
Description
CBL RIBN 4COND 0.05 NATURAL
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 4 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
4
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
-
Jacket (Insulation) Material
-
Operating Temperature
-
Ratings
-
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.326
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
15,15000 €5,15 €
54,25200 €21,26 €
103,91200 €39,12 €
253,50480 €87,62 €
503,22440 €161,22 €
1002,96640 €296,64 €
Unit Price without VAT:5,15000 €
Unit Price with VAT:6,23150 €