Flat Ribbon Cable Natural 20 Conductors 0.050" (1.27mm) Flat Cable 150.0' (45.72m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Natural 20 Conductors 0.050" (1.27mm) Flat Cable 150.0' (45.72m)
Molex RF Connectors | Digi-Key Daily
Temp-Flex FEP Flat-Ribbon Cable

1000570236

DigiKey Part Number
1000570236-ND
Manufacturer
Manufacturer Product Number
1000570236
Description
CBL RIBN 20COND 0.05 NAT 150'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 20 Conductors 0.050" (1.27mm) Flat Cable 150.0' (45.72m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
150.0' (45.72m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.290" (7.37mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20424
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
500MOhms
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.459,18000 €1.459,18 €
Manufacturers Standard Package
Unit Price without VAT:1.459,18000 €
Unit Price with VAT:1.765,60780 €