Image for 1000570136 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000570136

DigiKey Part Number
1000570136-ND
Manufacturer
Manufacturer Product Number
1000570136
Description
CBL RIBN 14COND 0.05 NATU 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
14
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Operating Temperature
-
Ratings
-
Features
-
Conductor Material
-
Insulation Resistance
-
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.