10 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm)
0989825155
0989825155

0989825155

DigiKey Part Number
900-0989825155-ND
Manufacturer
Manufacturer Product Number
0989825155
Description
MQS RCPT MODULE GRN 10CKT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.499
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,40600 €4,06 €
250,38040 €9,51 €
500,36220 €18,11 €
1000,34480 €34,48 €
2500,32316 €80,79 €
5000,30772 €153,86 €
1.0000,29302 €293,02 €
2.5000,27466 €686,65 €
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €