



0989825111 | |
|---|---|
DigiKey Part Number | 900-0989825111-ND |
Manufacturer | |
Manufacturer Product Number | 0989825111 |
Description | MQS ASSY HSG W/CPA RCPT BLK 30CK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,60200 € | 16,02 € |
| 25 | 1,50200 € | 37,55 € |
| 50 | 1,43000 € | 71,50 € |
| 100 | 1,36170 € | 136,17 € |
| 343 | 1,24822 € | 428,14 € |
| 686 | 1,18864 € | 815,41 € |
| 1.029 | 1,15513 € | 1.188,63 € |
| 2.744 | 1,07794 € | 2.957,87 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |

