54 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0989825011

DigiKey Part Number
900-0989825011-ND
Manufacturer
Manufacturer Product Number
0989825011
Description
CONN RCPT HSG 54POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
54 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
3
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,57200 €15,72 €
251,47320 €36,83 €
501,40300 €70,15 €
1001,33600 €133,60 €
2941,23799 €363,97 €
5881,17891 €693,20 €
1.1761,12266 €1.320,25 €
2.6461,06027 €2.805,47 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,23850 €