Image for 0988911012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988911012

DigiKey Part Number
0988911012-ND
Manufacturer
Manufacturer Product Number
0988911012
Description
CSP6.3 RCPT TERM 1-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contact
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16.5000,08986 €1.482,69 €
Manufacturers Standard Package
Unit Price without VAT:0,08986 €
Unit Price with VAT:0,10873 €

Other Suppliers on DigiKey

4.400In Stock
Ships from WEC