


0982660259 | |
|---|---|
DigiKey Part Number | WM14112-ND |
Manufacturer | |
Manufacturer Product Number | 0982660259 |
Description | CABLE FFC/FPC 24POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660259 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,18400 € | 31,84 € |
| 25 | 2,98480 € | 74,62 € |
| 50 | 2,84240 € | 142,12 € |
| 100 | 2,70660 € | 270,66 € |
| 250 | 2,53716 € | 634,29 € |
| 500 | 2,41608 € | 1.208,04 € |
| 1.000 | 2,30085 € | 2.300,85 € |
| 2.500 | 2,15696 € | 5.392,40 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,53750 € |







