4+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936030027

DigiKey Part Number
0936030027-ND
Manufacturer
Manufacturer Product Number
0936030027
Description
COMPLETE SET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Top-Hood, Bottom-Base
Number of Positions
4+Ground
Size
3A
Thread Size
M20
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,03000 €26,03 €
Manufacturers Standard Package
Unit Price without VAT:26,03000 €
Unit Price with VAT:31,49630 €