Hood Connector Top Entry M32 10B IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 10B IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Molex - Sealed Connectors

0936011060

DigiKey Part Number
0936011060-ND
Manufacturer
Manufacturer Product Number
0936011060
Description
10B HPHE HOOD SCRW T/E M32
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 10B IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
10B
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
5.748" L x 2.283" W x 3.937" H (146.00mm x 58.00mm x 100.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Zinc Alloy
Housing Finish
Epoxy Powder Paint
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50044,67590 €22.337,95 €
Unit Price without VAT:44,67590 €
Unit Price with VAT:54,05784 €