




0936010615 | |
|---|---|
DigiKey Part Number | WM21246-ND |
Manufacturer | |
Manufacturer Product Number | 0936010615 |
Description | 3A STD BULK.HOUS. 1LEV T/E BLACK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.122" L x 1.594" W x 0.972" H (28.50mm x 40.50mm x 24.70mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,39700 € | 13,97 € |
| 30 | 1,29200 € | 38,76 € |
| 60 | 1,23033 € | 73,82 € |
| 120 | 1,17158 € | 140,59 € |
| 270 | 1,10644 € | 298,74 € |
| 510 | 1,05790 € | 539,53 € |
| 1.020 | 1,00744 € | 1.027,59 € |
| 2.520 | 0,94521 € | 2.381,93 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,98440 € |

