0934456212 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 7.232
Unit Price: 2,83000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 5.982
Unit Price: 3,82000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 4,84000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 349
Unit Price: 6,46000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 5,23000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 221
Unit Price: 4,29000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 462
Unit Price: 4,43000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 450
Unit Price: 4,43000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1.040
Unit Price: 3,89000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 38
Unit Price: 3,53000 €
Datasheet
12 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Gray
Molex - Product Spotlight - ML-XT Sealed Connection System
Molex - ML-XT Sealed Connection System Assembly

0934456212

DigiKey Part Number
WM16019-ND
Manufacturer
Manufacturer Product Number
0934456212
Description
CONN PLUG HSG 12POS GRY
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes