0934455212 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 7.876
Unit Price: 2,52000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1.149
Unit Price: 3,56000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 504
Unit Price: 4,16000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 203
Unit Price: 4,16000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 495
Unit Price: 4,16000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 408
Unit Price: 3,81000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 705
Unit Price: 3,81000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 674
Unit Price: 3,56000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 2
Unit Price: 3,13000 €
Datasheet
8 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Gray
Molex - Product Spotlight - ML-XT Sealed Connection System
ML-XT Extraction Video

0934455212

DigiKey Part Number
WM15955-ND
Manufacturer
Manufacturer Product Number
0934455212
Description
CONN PLUG HSG 8POS GRAY
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 340 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

340In Stock
Ships from WEC