0934455112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 3.169
Unit Price: 2,93000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1.281
Unit Price: 3,81000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 3.579
Unit Price: 4,16000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 58
Unit Price: 4,16000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 606
Unit Price: 3,81000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 597
Unit Price: 3,81000 €
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 500
Unit Price: 4,16000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 402
Unit Price: 3,13000 €
Datasheet
8 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Gray
0934455112_View2
0934455112
0934455112

0934455112

DigiKey Part Number
WM15632-ND
Manufacturer
Manufacturer Product Number
0934455112
Description
CONN PLUG HSG 8POS GRY
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes