0934454206 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 390
Unit Price: 3,43000 €
Datasheet
6 Rectangular Connectors - Housings Plug White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug White
093445-4x06
0934454206
0934454206

0934454206

DigiKey Part Number
WM15947-ND
Manufacturer
Manufacturer Product Number
0934454206
Description
CONN PLUG HSG 6POS WHITE
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 450 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

450In Stock
Ships from WEC