0934453107 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 0,91062 €
Datasheet
4 Rectangular Connectors - Housings Plug Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Brown
Molex - Product Spotlight - ML-XT Sealed Connection System
Molex - ML-XT Sealed Connection System

0934453107

DigiKey Part Number
WM15927-ND
Manufacturer
Manufacturer Product Number
0934453107
Description
CONN PLUG HSG 4POS BROWN
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.954 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.954In Stock
Ships from WEC