Image for 0930520525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0930520525

DigiKey Part Number
900-0930520525-ND
Manufacturer
Manufacturer Product Number
0930520525
Description
5MM 3 CIRCUIT 10A FEM-IND
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Silver 22-24 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-24 AWG
Features
-
Contact Finish
Silver
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable