
0916277001 | |
|---|---|
DigiKey Part Number | 900-0916277001-ND |
Manufacturer | |
Manufacturer Product Number | 0916277001 |
Description | 9 CCT RAST PWR IDT CONN W/O LTC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 18-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0916277001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108.000 | 1,01267 € | 109.368,36 € |
| Unit Price without VAT: | 1,01267 € |
|---|---|
| Unit Price with VAT: | 1,22533 € |

