22 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
0903273322-view2

0903273322

DigiKey Part Number
900-0903273322-ND
Manufacturer
Manufacturer Product Number
0903273322
Description
22CKT CONN IDT PICOFLEX .050IN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0903273322 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
22
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.830
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,23000 €7,23 €
106,14400 €61,44 €
255,75880 €143,97 €
505,48380 €274,19 €
1005,22190 €522,19 €
2504,89508 €1.223,77 €
5004,66152 €2.330,76 €
1.0004,43922 €4.439,22 €
Manufacturers Standard Package
Unit Price without VAT:7,23000 €
Unit Price with VAT:8,74830 €