Image for 0901522534 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901522534

DigiKey Part Number
900-0901522534-ND
Manufacturer
Manufacturer Product Number
0901522534
Description
CGRID PCB CONN DR HORZ AUG 34CKT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
EDA/CAD Models
0901522534 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
-
Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch - Mating
-
Row Spacing - Mating
-
Mounting Type
-
Termination
-
Fastening Type
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Insulation Color
-
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
-
Contact Shape
-
Contact Material
-
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.8082,19628 €6.167,15 €
Unit Price without VAT:2,19628 €
Unit Price with VAT:2,65750 €