25 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
0901230125
0901230125
Molex RF Connectors | Digi-Key Daily

0901230125

DigiKey Part Number
23-0901230125-ND
Manufacturer
Manufacturer Product Number
0901230125
Description
CONN RCPT HSG 25POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901230125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Polyphenylene Oxide (PPO)
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 764 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,89200 €8,92 €
250,83640 €20,91 €
500,79660 €39,83 €
1000,75850 €75,85 €
2500,71096 €177,74 €
5000,67700 €338,50 €
1.0000,64468 €644,68 €
2.5000,60432 €1.510,80 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,27050 €

Other Suppliers on DigiKey

764In Stock
Ships from WEC