
C0805X475J9RACAUTO | |
|---|---|
DigiKey Part Number | 399-15727-2-ND - Tape & Reel (TR) 399-15727-1-ND - Cut Tape (CT) 399-15727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475J9RACAUTO |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475J9RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,41520 € | 20,76 € |
| 100 | 0,37810 € | 37,81 € |
| 500 | 0,31562 € | 157,81 € |
| 1.000 | 0,29630 € | 296,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27590 € | 689,75 € |
| 5.000 | 0,26361 € | 1.318,05 € |
| 7.500 | 0,25745 € | 1.930,88 € |
| 12.500 | 0,25062 € | 3.132,75 € |
| 17.500 | 0,24663 € | 4.316,02 € |
| 25.000 | 0,24279 € | 6.069,75 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

