Cable Assembly Coaxial SMA to MMCX RG-178 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to MMCX RG-178 18.00" (457.20mm)
89761-6802
Molex RF Connectors | Digi-Key Daily

0897616802

DigiKey Part Number
2266-897616802-23-ND
Manufacturer
Manufacturer Product Number
0897616802
Description
COAX CBL SMA TO MMCX 18"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-178 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.
Alternate Length
COAX CBL SMA TO MMCX 6"
In-Stock: 0
Unit Price: 7,97516 €
COAX CBL SMA TO MMCX 12"
In-Stock: 55
Unit Price: 18,30000 €