
0887640700 | |
|---|---|
DigiKey Part Number | 0887640700-ND |
Manufacturer | |
Manufacturer Product Number | 0887640700 |
Description | CBL ASSY MINI-B TO DB9 2.5" |
Customer Reference | |
Detailed Description | Cable Assembly 2.50' (762.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Length | 2.50' (762.0mm) | |
Cable Type | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Base Product Number |

