
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | SATA, Rectangular | |
Number of Positions | 15, 4 | |
Connector Type | Plug to Plug | |
Gender | Female to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Individual | |
Usage | Internal, Power Cable | |
Length | 0.500' (152.40mm, 6.000") | |
Color | Multiple | |
Shielding | - | |
Wire Gauge | 18 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |

